Kern AE-A08 Adapter, For Use With Test Stands

N

Subtotal (1 unit)*

SGD116.83

(exc. GST)

SGD127.34

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD116.83

*price indicative

RS Stock No.:
863-202
Mfr. Part No.:
AE-A08
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Adapter

Accessory Type

Adapter

For Use With

Test Stands

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern Adapter is a stainless steel component designed for reliable use in measurement technology applications. Its Compact dimensions ensure versatility and ease of integration in various setups.

Made from Durable stainless steel for longevity

Compact housing dimensions of 45x16x16 mm facilitate easy installation

External thread M18 allows for effective force dissipation

Quick delivery time of 1 day ensures prompt availability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy