Kern AFM 08 Adapter Screw, For Use With Test Stands

N

Subtotal (1 unit)*

SGD32.36

(exc. GST)

SGD35.27

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD32.36

*price indicative

RS Stock No.:
863-218
Mfr. Part No.:
AFM 08
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Adapter

Accessory Type

Adapter Screw

For Use With

Test Stands

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern threaded adapter designed for use with force measuring devices and clamps, facilitating secure connections with external threads of M10 and M6.

Constructed from Durable steel for longevity

Compact dimensions of 35x14x14 mm make installation straightforward

External thread M10 ensures reliable force dissipation

External thread M6 allows for effective force application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy