AirTAC Foot Switch - Aluminium Alloy

Subtotal (1 unit)*

SGD36.84

(exc. GST)

SGD40.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD36.84

*price indicative

RS Stock No.:
635-575
Mfr. Part No.:
4F21008FG
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Series

4F

Product Type

Foot Switch

Housing Material

Aluminium Alloy

Length

245mm

Hazardous Area Certification

No

Standards/Approvals

No

Width

135mm

Height

135mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy