AirTAC Foot Switch - 3F: Aluminium Alloy, 3FM: Plastic

Subtotal (1 unit)*

SGD13.67

(exc. GST)

SGD14.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD13.67

*price indicative

RS Stock No.:
635-724
Mfr. Part No.:
3FM21008G
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Series

3F/3FM

Product Type

Foot Switch

Housing Material

3F: Aluminium Alloy, 3FM: Plastic

Standards/Approvals

No

Length

95mm

Height

49.5mm

Hazardous Area Certification

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy