Bernstein AG Foot Switch - Aluminium
- RS Stock No.:
- 940-178
- Mfr. Part No.:
- 6061000583
- Manufacturer:
- Bernstein AG
N
This image is representative of the product range
Subtotal (1 unit)*
SGD539.88
(exc. GST)
SGD588.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD539.88 |
*price indicative
- RS Stock No.:
- 940-178
- Mfr. Part No.:
- 6061000583
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Foot Switch | |
| Series | Series F1 | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Height | 250mm | |
| Length | 156mm | |
| Width | 145mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Foot Switch | ||
Series Series F1 | ||
Housing Material Aluminium | ||
IP Rating IP67 | ||
Height 250mm | ||
Length 156mm | ||
Width 145mm | ||
Standards/Approvals EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Colour Black | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG robust foot-switch designed for electrodynamic energy generation, providing reliable switching capabilities in various environments.
Operates on energy harvesting technology, eliminating the need for external power
Utilises EnOcean 868 MHz transmission protocol, ensuring long-range communication
Achieves typical operating distances of up to approximately 80 meters in open spaces
Enclosure rated IP 67 for excellent protection against dust and water ingress
Related links
- Bernstein AG Foot Switch (On)-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- Bernstein AG Foot Switch - Aluminium
- Bernstein AG Foot Switch - DPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 500 V ac Contact Voltage
- Bernstein AG Foot Switch - SPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- Bernstein AG 2 Step Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
