Bernstein AG Foot Switch - Aluminium
- RS Stock No.:
- 940-177
- Mfr. Part No.:
- 6061500582
- Manufacturer:
- Bernstein AG
N
This image is representative of the product range
Subtotal (1 unit)*
SGD458.08
(exc. GST)
SGD499.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD458.08 |
*price indicative
- RS Stock No.:
- 940-177
- Mfr. Part No.:
- 6061500582
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Series | Series F1 | |
| Product Type | Foot Switch | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Height | 220mm | |
| Length | 70mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-1 | |
| Width | 60mm | |
| Colour | Black | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Series Series F1 | ||
Product Type Foot Switch | ||
Housing Material Aluminium | ||
IP Rating IP67 | ||
Height 220mm | ||
Length 70mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-1 | ||
Width 60mm | ||
Colour Black | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG versatile foot-switch designed for seamless operation in various environments, employing energy harvesting technology for efficient performance. It combines durability with modern transmission protocols, catering to diverse industrial applications.
Energy harvesting technology ensures reliable, eco-friendly operation
Transmission protocol operates at 868 MHz, providing robust connectivity
Typical operational range reaches approximately 80 meters in open space
Constructed from Durable black aluminium for longevity
Related links
- Bernstein AG Foot Switch - Aluminium
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 500 V ac Contact Voltage
- Bernstein AG Foot Switch (On)-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- Bernstein AG Foot Switch - DPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch - SPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- Bernstein AG 2 Step Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
