AirTAC Foot Switch - Aluminium Alloy

Subtotal (1 unit)*

SGD40.87

(exc. GST)

SGD44.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD40.87

*price indicative

RS Stock No.:
635-588
Mfr. Part No.:
4F21008LFG
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Foot Switch

Series

4F

Housing Material

Aluminium Alloy

Width

135mm

Standards/Approvals

No

Height

135mm

Length

245mm

Hazardous Area Certification

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy