3M RT8008 3M Grey Foam Tape, 1200mm x 660 m, 0.8 mm Thick
- RS Stock No.:
- 712-378
- Mfr. Part No.:
- Tape RT8008 45m
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,099.74
(exc. GST)
SGD2,288.72
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,099.74 |
*price indicative
- RS Stock No.:
- 712-378
- Mfr. Part No.:
- Tape RT8008 45m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 1200mm | |
| Thickness | 0.8mm | |
| Length | 660m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Single/Double Sided | Double Sided | |
| Trade Name | 3M | |
| Adhesive Material | Acrylic Adhesive | |
| Standards/Approvals | TOYOTA Engineering Standard | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 1200mm | ||
Thickness 0.8mm | ||
Length 660m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Single/Double Sided Double Sided | ||
Trade Name 3M | ||
Adhesive Material Acrylic Adhesive | ||
Standards/Approvals TOYOTA Engineering Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
