3M Grey Foam Tape, 600mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 712-418
- Mfr. Part No.:
- Tape 5611N-GP
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD1,198.79
(exc. GST)
SGD1,306.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,198.79 |
*price indicative
- RS Stock No.:
- 712-418
- Mfr. Part No.:
- Tape 5611N-GP
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 600mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 25N/cm | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 149°C | |
| Standards/Approvals | ASTM | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 600mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 25N/cm | ||
Single/Double Sided Double Sided | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 149°C | ||
Standards/Approvals ASTM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- 3M VHB Tape 5611N-GF Grey Foam Tape 1.1 mm Thick
- 3M Grey Foam Tape 400 μm Thick
- 3M White Foam Tape 1.1 mm Thick
- 3M VHB White Foam Tape 1.1 mm Thick
- 3M Grey Foam Tape 800 μm Thick
- 3M Tape GT7116 - 600mmX33M Grey Foam Tape 1.6 mm Thick
- 3M Tape 5314 Grey Foam Tape 760 μm Thick
- 3M GPL-040GF VHB Tape Grey Foam Tape 400 μm Thick