3M VHB White Foam Tape, 600mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 712-353
- Mfr. Part No.:
- 5611N-WF
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD1,198.79
(exc. GST)
SGD1,306.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,198.79 |
*price indicative
- RS Stock No.:
- 712-353
- Mfr. Part No.:
- 5611N-WF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 600mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | White | |
| Single/Double Sided | Single Sided | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 600mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour White | ||
Single/Double Sided Single Sided | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- 3M 5604N-WF White VHB White Foam Tape 400 μm Thick
- 3M White Foam Tape 1.1 mm Thick
- 3M VHB Tape 5611N-GF Grey Foam Tape 1.1 mm Thick
- 3M LSE-110WF VHB White Foam Tape 1.1 mm Thick
- 3M 4952 VHB White Foam Tape 1.1 mm Thick
- 3M White Foam Tape 800 μm Thick
- 3M LSE-110WF VHB LSE White Foam Tape 1.1 mm Thick
- 3M Grey Foam Tape 1.1 mm Thick