3M White Foam Tape, 600mm x 33 m, 800 μm Thick
- RS Stock No.:
- 712-415
- Mfr. Part No.:
- Tape 5608N-WF
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD959.45
(exc. GST)
SGD1,045.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD959.45 |
*price indicative
- RS Stock No.:
- 712-415
- Mfr. Part No.:
- Tape 5608N-WF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 600mm | |
| Thickness | 800μm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | White | |
| Adhesion Strength | 23N/cm | |
| Adhesive Material | Acrylic | |
| Standards/Approvals | ASTM | |
| Maximum Operating Temperature | 149°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 600mm | ||
Thickness 800μm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour White | ||
Adhesion Strength 23N/cm | ||
Adhesive Material Acrylic | ||
Standards/Approvals ASTM | ||
Maximum Operating Temperature 149°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR