LEDVANCE 4099854 Floodlight, 167 W White, 25000 lm, IP66, 240V
- RS Stock No.:
- 895-842
- Mfr. Part No.:
- 4099854306624
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD2,048.26
(exc. GST)
SGD2,232.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,048.26 |
*price indicative
- RS Stock No.:
- 895-842
- Mfr. Part No.:
- 4099854306624
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 167W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | White | |
| Luminous Flux | 25000lm | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9003 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 329mm | |
| Height | 409mm | |
| Width | 61mm | |
| Standards/Approvals | UKCA | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 167W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour White | ||
Luminous Flux 25000lm | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9003 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Depth 329mm | ||
Height 409mm | ||
Width 61mm | ||
Standards/Approvals UKCA | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight is a versatile lighting solution designed for outdoor use, featuring exceptional luminous efficacy and robust protection against environmental elements.
Luminous efficacy reaches up to 150 lm/W
Robust IP66 protection ensures reliability in outdoor settings
Highly versatile with selectable lumen steps for varied lighting needs
Equipped with a pre-installed 1 m flexible cable for easy installation
Durable aluminium housing and glass cover enhance longevity
Energy savings of up to 90% compared to conventional halogen floodlights
Related links
- LEDVANCE 4099854 Floodlight 25000 lm 240V
- LEDVANCE 4099854 Floodlight 23400 lm 240V
- LEDVANCE 4099854 Floodlight 25000 lm 240V
- LEDVANCE 4099854 Floodlight 23400 lm 240V
- LEDVANCE FL Floodlight 25000 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
