LEDVANCE 4099854 Floodlight, 167 W Black, 23400 lm, IP66, 240V

N

Subtotal (1 unit)*

SGD2,048.26

(exc. GST)

SGD2,232.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,048.26

*price indicative

RS Stock No.:
895-839
Mfr. Part No.:
4099854306563
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

167W

Product Type

Floodlight

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Colour

Black

Mount Type

Surface

Luminous Flux

23400lm

Colour Temperature

3000K

Colour Reference Code

RAL 9017

Minimum Operating Temperature

-30°C

Lifespan

100000h

Series

4099854

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

Width

61mm

Depth

329mm

Height

409mm

Sub Type

Light

Lamp Type

Halogen

Hazardous Area Certification

No

Lamp Supplied

Yes

Diffuser Material

Tempered Glass

Beam Angle

100°

COO (Country of Origin):
CN
The LEDVANCE floodlight is a powerful outdoor lighting solution designed to provide safe and uniform illumination. With robust build quality and an IP66 rating, it’s designed for durability in challenging environments.

High luminous efficacy of up to 150 lm/W

Energy savings of up to 90% compared to conventional halogen floodlights

Versatile, with selectable lumen steps for tailored lighting

Integrated LED driver for optimal performance

Robust cable gland with an integrated waterstop function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy