Schneider Electric Adapter, Actassi for use with Fibre Optic Connector
- RS Stock No.:
- 357-862
- Mfr. Part No.:
- VDIM155031
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD40.87
(exc. GST)
SGD44.55
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.87 |
*price indicative
- RS Stock No.:
- 357-862
- Mfr. Part No.:
- VDIM155031
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Adapter | |
| Accessory Type | Adapter | |
| Length | 15mm | |
| Width | 120mm | |
| Depth | 35mm | |
| Series | Actassi | |
| Colour | Dark Grey | |
| For Use With | Fibre Optic Connector | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Adapter | ||
Accessory Type Adapter | ||
Length 15mm | ||
Width 120mm | ||
Depth 35mm | ||
Series Actassi | ||
Colour Dark Grey | ||
For Use With Fibre Optic Connector | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cover Plate without Adapter is designed for use with fibre optic panels. It is fixed in place using push-pull rivets and is made from PC (Polycarbonate) material, ensuring durability. The cover plate comes in a dark grey colour, providing a sleek and professional appearance while protecting the fibre optic components.
Compatible with 3 LC duplex adapters
REACh free of SVHC
Related links
- Schneider Electric Adapter, Actassi for use with Fibre Optic Connector
- RS PRO FC Adapter, FC for use with Singlemode PC Connectors
- Amphenol Socapex Dust Cap for use with Fibre Optic Connector
- Phoenix Contact Pin, CK 1.6 for use with Fibre Optic Connector
- RS PRO Splice Protector for use with Optical Network Unit
- Phoenix Contact Fibre Optic, HS LC for use with Electronics Housings
- Phoenix Contact Fibre Optic, HS LC-H-D3PL/R1XC8 for use with Electronics Housings
- Phoenix Contact Fibre Optic Coupling, PSM for use with F-SMA Plugs

