Phoenix Contact Pin, CK 1.6 for use with Fibre Optic Connector

Subtotal (1 pack of 50 units)*

SGD1,478.81

(exc. GST)

SGD1,611.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD1,478.81SGD29.576

*price indicative

RS Stock No.:
483-423
Mfr. Part No.:
1884995
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Pin

Product Type

Fibre Optic Connector

Length

29.5mm

Width

1.58mm

Depth

1.05mm

Series

CK 1.6

For Use With

Fibre Optic Connector

Material

Nickel Silver

Standards/Approvals

EAC Approval ID:RU C-DE.AI30.B.01102

COO (Country of Origin):
DE
The Phoenix Contact POF fibber optic pin contact is a turned individual male contact. This fibber optic contact utilizes a crimp connection method for secure installation. It has a contact diameter of 1.6 mm and is made from nickel silver, ensuring durability and reliable performance in various applications. The contact is specifically designed to fit into the corresponding contact carriers, providing an efficient connection in fibber optic systems.

RoHS compliant

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy