HARTING LC to to LC Fibre Optic Cable Assembly, Yellow, 12

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD89.86

(exc. GST)

SGD97.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD89.86
10 +SGD82.68

*price indicative

RS Stock No.:
744-185
Mfr. Part No.:
33012410120008
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

12

Product Type

Fibre Optic Cable Assembly

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly designed for high-performance data transmission, featuring pre-assembled connectors on both ends. This 12-metre cable ensures reliable connectivity in various applications, enhancing signal integrity and reducing installation time.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides simplifies installation and reduces setup time

FO cable ensures high-speed data transmission with minimal loss

Singlemode design supports long-distance communication with high bandwidth

Cable length of 12 m offers flexibility for various installation scenarios

Jacket colour in yellow aids in easy identification and organisation

Compliant with China RoHS, ELV Status, and Reach SVHC standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV Status, and Reach SVHC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy