HARTING LC to to LC Fibre Optic Cable Assembly, Yellow, 11

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

SGD86.55

(exc. GST)

SGD94.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD86.55-
10 +SGD79.637%

*price indicative

RS Stock No.:
741-950
Mfr. Part No.:
33012410110008
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Connector Type A

LC

Cable Length

11

Connector Type B

LC

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly designed for high-performance data transmission, featuring pre-assembled connectors on both ends. With a length of 11 metres, it ensures reliable connectivity in various applications while meeting industry standards for safety and compliance.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Singlemode design supports long-distance communication with high bandwidth

Cable length of 11 m allows flexibility in installation

Jacket colour in yellow enhances visibility for easy identification

Compliant with China RoHS, ELV Status, and Reach SVHC standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV Status, and Reach SVHC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy