HARTING LC to to LC Fibre Optic Cable Assembly, Yellow, 30
- RS Stock No.:
- 740-391
- Mfr. Part No.:
- 33012410300008
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
SGD149.30
(exc. GST)
SGD162.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD149.30 |
*price indicative
- RS Stock No.:
- 740-391
- Mfr. Part No.:
- 33012410300008
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 30 | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 30 | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly designed for high-performance data transmission over a distance of 30 metres. This pre-assembled solution features LC connectors on both ends, ensuring reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication with high bandwidth
Cable length of 30 m accommodates various installation requirements
Jacket colour in yellow enhances visibility for easy identification
Compliant with China RoHS, ELV Status, Reach SVHC, and RoHS standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV Status, Reach SVHC, and RoHS standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly 25
- HARTING LC to to LC Fibre Optic Cable Assembly 20
- HARTING LC to to LC Fibre Optic Cable Assembly 12
- HARTING LC to to LC Fibre Optic Cable Assembly 11
- HARTING LC to to LC Fibre Optic Cable Assembly 14
- HARTING LC to to LC Fibre Optic Cable Assembly 13
- HARTING LC to to LC Fibre Optic Cable Assembly 15
- HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 2 m
