HARTING LC to to LC Fibre Optic Cable Assembly, Yellow, 25

N

This image is representative of the product range

Subtotal (1 unit)*

SGD135.99

(exc. GST)

SGD148.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD135.99

*price indicative

RS Stock No.:
739-696
Mfr. Part No.:
33012410250008
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Cable Length

25

Connector Type B

LC

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly designed for high-performance data transmission over a distance of 25 metres. This pre-assembled cable features LC connectors on both ends, ensuring reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Singlemode design supports long-distance communication with high bandwidth

Cable length of 25 m accommodates various installation needs

Jacket colour in yellow enhances visibility for easy identification

Compliant with China RoHS, ELV Status, and Reach SVHC standards for safety

RoHS compliant ensures environmentally friendly materials are used

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV Status, and Reach SVHC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy