TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD8.71

(exc. GST)

SGD9.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD8.71
10 - 24SGD8.01
25 +SGD7.23

*price indicative

RS Stock No.:
754-141
Mfr. Part No.:
SGACK90pm
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Coupler

Sub Type

Keystone Modular Coupler

Interface Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Length

35mm

Width

17mm

Depth

22.3mm

Standards/Approvals

PoE+

Series

SGACK

COO (Country of Origin):
CN
The TUK Limited Coupler with a rear outlet 90° to the front outlet, available in both shielded and unshielded versions. This panel mount connector is designed for ease of installation into panels, ensuring a reliable and secure connection for data transmission.

90° rear outlet for easy cable management

Available in both shielded and unshielded versions

Suitable for Category 6A installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy