TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD9.27

(exc. GST)

SGD10.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD9.27
10 - 24SGD8.52
25 +SGD7.70

*price indicative

RS Stock No.:
754-119
Mfr. Part No.:
SGACK902S
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Coupler

Sub Type

Keystone Modular Coupler

Interface Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Length

35mm

Width

17mm

Standards/Approvals

PoE+

Depth

22.3mm

Series

SGACK

COO (Country of Origin):
CN
The TUK Limited Coupler Ideal for use in backbones and in limited space.

Slim and very Compact design enables use in panels or faceplates where width or depth are restricted

Designed to fit industry standard Keystone mount outlets wall plates and patch panels

High performance data throughput, meets Category 6A data transfer rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy