TUK Limited SACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler, Cat6
- RS Stock No.:
- 754-149
- Mfr. Part No.:
- SACK4BKDpm
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD8.24
(exc. GST)
SGD8.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD8.24 | - |
| 10 - 24 | SGD7.58 | 8% |
| 25 + | SGD6.83 | 17% |
*price indicative
- RS Stock No.:
- 754-149
- Mfr. Part No.:
- SACK4BKDpm
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Keystone Modular Coupler | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Length | 29.54mm | |
| Width | 26mm | |
| Depth | 31mm | |
| Standards/Approvals | PoE+ | |
| Series | SACK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Interface Type RJ45 | ||
Sub Type Keystone Modular Coupler | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Length 29.54mm | ||
Width 26mm | ||
Depth 31mm | ||
Standards/Approvals PoE+ | ||
Series SACK | ||
- COO (Country of Origin):
- CN
The TUK Limited Category 6 Unshielded D Universal Coupler (SACK4DPM) is designed for use in standard D series XLR type cut-outs, providing a secure and neat installation in various panels.
Designed for standard D series XLR type cut-outs
Pre-threaded mounting plates for easy installation with M3 screws
Made from Durable polycarbonate and ABS UL90V-0 housing
Related links
- TUK Limited SGACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler Cat6a
- TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- Roline 21.17.3043 Series 2 Port RJ45 UTP Modular Coupler, Cat6
- Roline 21.17.3041 Series 2 Port RJ45 STP Modular Coupler, Cat6
- Roline RJ-45 Coupling Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- TUK Limited SACK2 Series 2 Port RJ45 Unshielded Panel Mount, Cat6
- HellermannTyton Connectivity HTC Series 1 Port RJ45 Unshielded Keystone Jack, Cat6
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Coupler, Cat6
