TUK Limited SGKSje Series 1 Port RJ45 Shielded Connector, Cat6a
- RS Stock No.:
- 797-767
- Mfr. Part No.:
- SGKSje#24
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 24 units)*
SGD152.22
(exc. GST)
SGD165.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD152.22 | SGD6.343 |
*price indicative
- RS Stock No.:
- 797-767
- Mfr. Part No.:
- SGKSje#24
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Socket | |
| Interface Type | RJ45 | |
| Sub Type | Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Length | 38.1mm | |
| Depth | 16.8mm | |
| Standards/Approvals | RoHS | |
| Width | 20.2mm | |
| Series | SGKSje | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Socket | ||
Interface Type RJ45 | ||
Sub Type Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Length 38.1mm | ||
Depth 16.8mm | ||
Standards/Approvals RoHS | ||
Width 20.2mm | ||
Series SGKSje | ||
- COO (Country of Origin):
- CN
The TUK Limited Keystone socket is a high-performance, fully shielded connectivity solution designed for compliant use across Category 5e, 6, and 6A STP applications.
Tool-less lever termination allows for quick and easy installation
Suitable for 23-26 AWG stranded and solid wire
Captive cable tie feature ensures ease of cable management
Operating temperature range of -10˚C to 60˚C for versatile use
Includes built-in dust cover for enhanced reliability
Related links
- TUK Limited SGACK Series 16 Port RJ45 Shielded Panel Mount Coupler, Cat6a
- TUK Limited FACK2S Series 16 Cat5e
- TUK Limited SACK3S Series 2 Port RJ45 Shielded Panel Mount, Cat6
- TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- RS PRO 1 Port RJ45 Shielded Connector, Cat6
- RS PRO 1 Port RJ45 Shielded Connector, Cat5e
- TUK Limited SGACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler Cat6a
