TUK Limited SACK3S Series 2 Port RJ45 Shielded Panel Mount, Cat6

Subtotal (1 pack of 24 units)*

SGD153.54

(exc. GST)

SGD167.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD153.54SGD6.398

*price indicative

RS Stock No.:
522-546
Mfr. Part No.:
SACK3S#24
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Ethernet Coupler

Sub Type

Panel Mount

Interface Type

RJ45

LAN Category

Cat6

Number of Ports

2

Shield Type

Shielded

Wiring Configuration

8P8C

Length

29.7mm

Standards/Approvals

FCC

Width

70mm

Series

SACK3S

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy