TUK Limited PGSPD Series Ethernet Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 930-251
- Mfr. Part No.:
- PGSPDY2LP#10
- Manufacturer:
- TUK Limited
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
SGD42.92
(exc. GST)
SGD46.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | SGD42.92 | SGD4.292 |
| 5 + | SGD39.48 | SGD3.948 |
*price indicative
- RS Stock No.:
- 930-251
- Mfr. Part No.:
- PGSPDY2LP#10
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 Cat 6 Shielded Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Crimp | |
| Light Pipes | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 11.68mm | |
| Series | PGSPD | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Rohs | |
| Length | 22.42mm | |
| Depth | 6.6mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 Cat 6 Shielded Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Termination Type Crimp | ||
Light Pipes No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 11.68mm | ||
Series PGSPD | ||
Hazardous Area Certification No | ||
Standards/Approvals Rohs | ||
Length 22.42mm | ||
Depth 6.6mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The TUK Limited SPEEDYLOCK Locking Category 6A Shielded RJ45 Plug is an Advanced connector designed for secure and reliable network connections.
Perfect solution for Rapid termination with minimal effort
Tamper resistant design ensures secure locking and protection against disconnection
Compliant with Category 6A patch cord standard for high-performance applications
Allows twisted pair wiring to be correctly arranged before crimping
Related links
- TUK Limited PXCAT6S4LP Series Ethernet Connector Male Cat6, Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SGJKkdwh Series Ethernet Connector Female, Plate Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited P88C5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
