TUK Limited PRL Series Modular Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save SGD1.30

View bulk pricing options

Subtotal (1 unit)*

SGD1.58

(exc. GST)

SGD1.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD1.58-
10 - 24SGD1.45SGD1.30
25 +SGD1.32SGD6.50

*price indicative

RS Stock No.:
754-250
Mfr. Part No.:
PRLGS
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Ethernet Connector Type

FTP Plug

Product Type

Modular Plug

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Series

PRL

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The TUK Limited Anti-Snag arc-latch feedthrough plug for Cat 6 or Cat 6A shielded cable combines two innovations in the same item.

Compliant with Category 6 and 6A patch cord standard

Snag less arc latch design avoids tangling and breakage of latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy