TUK Limited PXSPDY5LP Series Ethernet Connector Male, Cable, Cat5e Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 930-249
- Mfr. Part No.:
- PXSPDY5LP#10
- Manufacturer:
- TUK Limited
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
SGD28.77
(exc. GST)
SGD31.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | SGD28.77 | SGD2.877 |
| 5 + | SGD26.46 | SGD2.646 |
*price indicative
- RS Stock No.:
- 930-249
- Mfr. Part No.:
- PXSPDY5LP#10
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | PXSPDY5LP | |
| Width | 11.68mm | |
| Depth | 6.6mm | |
| Length | 21.49mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Crimp | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series PXSPDY5LP | ||
Width 11.68mm | ||
Depth 6.6mm | ||
Length 21.49mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The TUK Limited locking plug designed for secure and reliable Cat 5e network connections, ensuring protection against accidental disconnections while maintaining high performance for critical installations.
Perfect solution for Rapid termination with minimal effort
Tamper resistant with a secure lock for added security
Compliant with the Cat 5e patch cord standard
Allows for correct wiring order before crimping, enhancing efficiency
Maintains wire twists up to contacts for optimal performance
Compatible with stranded or solid UTP cable cores from 24‐26 AWG
Related links
- TUK Limited P88C5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5 Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited FKscr Series Keystone Jack Female Cat5e Unshielded Straight 1 Port 8 Way
- Sentinel 11 Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PXCAT6S4LP Series Ethernet Connector Male Cat6, Cat6a Shielded Straight 1 Port 8 Way
