TUK Limited PXCAT6S4LP Series Ethernet Connector Male, Cable, Cat6, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 930-250
- Mfr. Part No.:
- PXCAT6S4LP#10
- Manufacturer:
- TUK Limited
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
SGD45.28
(exc. GST)
SGD49.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 6 unit(s) shipping from 16 November 2026
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD45.28 | SGD4.528 | - |
| 5 + | SGD41.65 | SGD4.165 | 8% |
*price indicative
- RS Stock No.:
- 930-250
- Mfr. Part No.:
- PXCAT6S4LP#10
- Manufacturer:
- TUK Limited
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6, Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 Cat 6 Shielded Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 60mm | |
| Depth | 10mm | |
| Series | PXCAT6S4LP | |
| Width | 30mm | |
| Standards/Approvals | Rohs | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6, Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 Cat 6 Shielded Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 60mm | ||
Depth 10mm | ||
Series PXCAT6S4LP | ||
Width 30mm | ||
Standards/Approvals Rohs | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
Related links
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRLGUSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGSSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PGSXL Series Ethernet Connector Male Cat6 Shielded 1 Port 8 Way
- TUK Limited SGJKkdwh Series Ethernet Connector Female, Plate Shielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
