HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 738-310
- Mfr. Part No.:
- 09455511165
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 110 units)*
SGD1,932.77
(exc. GST)
SGD2,106.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,932.77 | SGD17.571 |
*price indicative
- RS Stock No.:
- 738-310
- Mfr. Part No.:
- 09455511165
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | Yes | |
| Orientation | Angled | |
| LED | Yes | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RJ Industrial | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Length | 15.6mm | |
| Width | 11.35mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic Yes | ||
Orientation Angled | ||
LED Yes | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RJ Industrial | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Length 15.6mm | ||
Width 11.35mm | ||
- COO (Country of Origin):
- DE
The HARTING RJ45 connector is a female modular jack designed for 10/100 Mbit Ethernet applications. It features an integrated transformer and a bicolour LED indicator, providing reliable connectivity and Visual status feedback in various industrial environments.
Features & Benefits
Female connector type ensures compatibility with standard RJ45 plugs
Integrated transformer enhances signal integrity for improved performance
Bicolour LED provides clear Visual indication of connection status
Angled orientation facilitates space-saving installation in tight spaces
Reflow soldering termination allows for efficient assembly processes
360° shielded design reduces electromagnetic interference for stable operation
Operating temperature range of -40 °C to 85 °C ensures reliability in extreme conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Compact dimensions of 15.6 mm length and 11.35 mm width optimise space usage
Suitable for through hole mounting, simplifying installation in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this RJ45 connector compliant with RoHS standards?
Yes, this product is RoHS compliant.
What type of termination does this RJ45 connector use?
This connector uses a solder termination type.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
