HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 738-514
- Mfr. Part No.:
- 09452151104
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD109.48
(exc. GST)
SGD119.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD109.48 |
| 10 + | SGD100.72 |
*price indicative
- RS Stock No.:
- 738-514
- Mfr. Part No.:
- 09452151104
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 41.3mm | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Length | 33.8mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 41.3mm | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Length 33.8mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a next-generation RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its reliable insulation displacement Terminal technology accommodates a wide range of wire cross-sections, ensuring secure connections for various Ethernet cable types.
Features & Benefits
360° shielded design reduces electromagnetic interference
IP65 and IP67 ratings provide protection against dust and water ingress
Supports cable diameters from 4.5 to 9 mm for versatile installation
Compact size of 33.8 mm length allows for space-efficient mounting
Designed for both rigid and flexible conductors, enhancing compatibility
Through hole mount type simplifies installation in various applications
Constructed from zinc die-cast for durability and strength
Compliant with multiple standards including RoHS and UL 1977 for safety
Suitable for multi-port RJ45 jacks, increasing flexibility in design
Supports a broad range of wire cross-sections for diverse connectivity needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Can this connector be mated without tools?
Yes, it features a tool-less connection design for easy installation.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
