HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 360° Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 738-303
- Mfr. Part No.:
- 09455511143
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 60 units)*
SGD932.40
(exc. GST)
SGD1,016.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD932.40 | SGD15.54 |
*price indicative
- RS Stock No.:
- 738-303
- Mfr. Part No.:
- 09455511143
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | Yes | |
| Orientation | Vertical | |
| LED | Yes | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RJ Industrial | |
| Width | 15.8mm | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic Yes | ||
Orientation Vertical | ||
LED Yes | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RJ Industrial | ||
Width 15.8mm | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Length 16mm | ||
- COO (Country of Origin):
- CN
The HARTING RJ45 Connector is a compact, female modular jack designed for high-speed Ethernet applications, supporting data rates up to 1 Gbit. Its excellent electromagnetic compatibility ensures reliable performance in various environments, making it suitable for industrial use.
Features & Benefits
Compact design optimises space in tight installations
Excellent EMC behaviour due to integrated transformers and filters for 10/100 Mbit or 1 Gbit Ethernet
Versions available from 10/100 Mbit up to 10 Gbit Ethernet, ensuring versatility
360° shielded construction enhances signal integrity and reduces interference
Operating temperature range of -40 °C to +85 °C ensures reliability in extreme conditions
Through hole mount type simplifies installation in various applications
Compliant with multiple standards including RoHS and UL, ensuring safety and quality
IP20 rating suitable for indoor use in non-hazardous environments
Solder termination type provides a secure and Durable connection
Vertical orientation allows for efficient use of space in panel designs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature for this product?
85 °C
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What type of mounting does this product require?
This product requires through hole mounting.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
