HARTING RJ Industrial Series RJ45 Connector Male, Cable, Cat6a 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 746-800
- Mfr. Part No.:
- 09451001570
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD58.54
(exc. GST)
SGD63.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD58.54 |
| 10 + | SGD53.84 |
*price indicative
- RS Stock No.:
- 746-800
- Mfr. Part No.:
- 09451001570
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 Connector | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 21mm | |
| Standards/Approvals | UL 1977 | |
| Width | 21.1mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 Connector | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 21mm | ||
Standards/Approvals UL 1977 | ||
Width 21.1mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- LV
The HARTING Han 3A RJ45 MF CAT6a plug insert is a male cable connector designed for reliable data transmission in industrial applications. It features insulation displacement termination for easy installation and supports a rated current of 1.76 A, making it suitable for various networking environments.
Features & Benefits
360° shielded design reduces electromagnetic interference
Rated current of 1.76 A supports stable data transmission
IDC insulation displacement termination allows for quick and easy installation
Constructed from polycarbonate for enhanced durability
Compatible with conductor cross-sections of 0.12 to 0.32 mm² for versatile use
Gold over nickel plating on the mating side ensures reliable connections
Complies with multiple standards including RoHS and UL 1977 for safety
Operating temperature range of -40 °C to 85 °C for diverse environments
Cable mount design simplifies integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the rated current for this product?
The rated current is 1.76 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Mod Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
