RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, White, S/FTP Low Smoke Zero Halogen

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD11.96

(exc. GST)

SGD13.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD11.96
10 - 24SGD11.01
25 +SGD9.62

*price indicative

RS Stock No.:
778-541
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 5 m Ethernet Cable Low Smoke Zero Halogen


The RS PRO 5 m Ethernet Cable is designed for high-performance networking applications, providing reliable connectivity with its robust construction. This cable is Ideal for environments where safety and performance are critical, thanks to its low smoke zero halogen jacket.

Features and Benefits


Cable Length: 5 m length provides flexibility for various installations.
Connector Type: RJ45 connectors ensure compatibility with standard networking equipment.
Connector Gender: Male-to-Male configuration for straightforward connections.
Jacket Material: Low Smoke Zero Halogen material enhances safety by reducing toxic emissions in case of fire.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Jacket Colour: White jacket for easy identification and aesthetic integration.
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured performance and safety.

Applications


Data centres
Commercial buildings
Industrial environments
Telecommunications

Additional Information


Complies with RoHS standards for environmental safety.
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy