RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 500 mm, Black, S/FTP Low Smoke Zero Halogen

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

SGD3.84

(exc. GST)

SGD4.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD3.84-
10 - 24SGD3.538%
25 +SGD3.0919%

*price indicative

RS Stock No.:
778-528
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

Cable Length

500mm

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 500 mm Ethernet Cable, RJ45 Male to Male


The RS PRO Ethernet Cable is designed for reliable and high-speed data transmission. With a length of 500 mm, it is Ideal for short-distance connections in networking environments. The cable features RJ45 connectors on both ends, ensuring compatibility with a wide range of network devices.

Features and Benefits


Cable Length: 500 mm: Suitable for short-distance networking applications.
Connector Type: RJ45: Ensures compatibility with standard network devices.
Connector Gender: Male to Male: Facilitates direct connections between devices.
Jacket Material: Low Smoke Zero Halogen: Provides enhanced safety in case of fire.
Shield Type: S/FTP: Offers superior protection against electromagnetic interference.
Jacket Colour: Black: Provides a professional and discreet appearance.
Standards Compliance: Meets EIA/TIA 568 and other key standards for reliable performance.

Applications


Data centres
Office networking
Home networking
Industrial environments

Additional Information


Complies with RoHS standards for environmental safety
Meets ISO/IEC 11801-1:2017 and other international standards for quality assurance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy