RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 500 mm, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-485
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD3.84
(exc. GST)
SGD4.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD3.84 |
| 10 - 24 | SGD3.53 |
| 25 + | SGD3.09 |
*price indicative
- RS Stock No.:
- 778-485
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 500 mm Ethernet Cable, RJ45 Male to Male
The RS PRO Ethernet Cable is designed for reliable and high-speed data transmission. With a length of 500 mm, this cable is Ideal for short-distance connections in networking environments. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public spaces.
Features and Benefits
Cable Length: 500 mm for convenient short-distance connections
Connector Type: RJ45 Male to Male for standard Ethernet connectivity
Jacket Material: Low Smoke Zero Halogen for enhanced safety in fire-prone areas
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Grey for easy identification and aesthetic integration
Connector Type: RJ45 Male to Male for standard Ethernet connectivity
Jacket Material: Low Smoke Zero Halogen for enhanced safety in fire-prone areas
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Grey for easy identification and aesthetic integration
Applications
Data centres
Office networking
Telecommunications
Industrial automation
Office networking
Telecommunications
Industrial automation
Additional Information
Complies with EIA/TIA 568 and other key standards for assured performance
RoHS compliant ensuring environmentally friendly materials
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards
RoHS compliant ensuring environmentally friendly materials
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen

