RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 500 mm, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-509
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save SGD3.10
View bulk pricing optionsSubtotal (1 unit)*
SGD3.84
(exc. GST)
SGD4.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 279 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD3.84 | - |
| 10 - 24 | SGD3.53 | SGD3.10 |
| 25 + | SGD3.09 | SGD18.75 |
*price indicative
- RS Stock No.:
- 778-509
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 500 mm Ethernet Cable, Low Smoke Zero Halogen
The RS PRO Ethernet Cable is designed for reliable and high-speed data transmission in network environments. With a length of 500 mm, this cable is Ideal for short-distance connections where space is limited. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public spaces.
Features and Benefits
S/FTP Shielding: Provides excellent protection against electromagnetic interference.
Low Smoke Zero Halogen Jacket: Reduces toxic emissions in the event of a fire.
RJ45 Connectors: Ensures compatibility with standard network devices.
Male to Male Configuration: Simplifies installation and connectivity.
Compliance with Standards: Meets EIA/TIA 568 and other key international standards for quality assurance.
Low Smoke Zero Halogen Jacket: Reduces toxic emissions in the event of a fire.
RJ45 Connectors: Ensures compatibility with standard network devices.
Male to Male Configuration: Simplifies installation and connectivity.
Compliance with Standards: Meets EIA/TIA 568 and other key international standards for quality assurance.
Applications
Data Centres
Telecommunications
Commercial Buildings
Public Infrastructure
Telecommunications
Commercial Buildings
Public Infrastructure
Additional Information
Complies with RoHS regulations for environmental safety.
Suitable for use in structured cabling systems as per EN 50173-2:2018.
Suitable for use in structured cabling systems as per EN 50173-2:2018.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male White, S/FTP Low Smoke Zero Halogen

