RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 300 mm, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-546
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD3.30
(exc. GST)
SGD3.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 201 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD3.30 | - |
| 10 - 24 | SGD3.04 | 7% |
| 25 + | SGD2.65 | 19% |
*price indicative
- RS Stock No.:
- 778-546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 300 mm Ethernet Cable, RJ45 Male to Male
The RS PRO 300 mm Ethernet Cable is designed for high-performance network connections. With RJ45 male connectors on both ends, this cable is Ideal for connecting devices in data centres, offices, and industrial environments. Its low smoke zero halogen jacket ensures safety and compliance with stringent standards.
Features and Benefits
Cable Length: 300 mm for Compact and efficient connections
Connector Type: RJ45 male to male for versatile networking
Jacket Material: Low smoke zero halogen for enhanced safety
Shield Type: S/FTP for superior signal integrity
Standards Compliance: Meets EIA/TIA 568 and other key standards for reliability
Jacket Colour: Black for professional appearance
Connector Type: RJ45 male to male for versatile networking
Jacket Material: Low smoke zero halogen for enhanced safety
Shield Type: S/FTP for superior signal integrity
Standards Compliance: Meets EIA/TIA 568 and other key standards for reliability
Jacket Colour: Black for professional appearance
Applications
Data centres
Office networking
Industrial environments
Office networking
Industrial environments
Additional Information
Complies with RoHS and other international standards
Suitable for high-speed data transmission
Ideal for use in environments requiring low smoke emissions
Suitable for high-speed data transmission
Ideal for use in environments requiring low smoke emissions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen

