Schneider Electric LVS0 Series Steel Gland Plate for Use with Enclosure x 400 mm x 800mm
- RS Stock No.:
- 922-001
- Mfr. Part No.:
- LVS08488
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD1,106.21
(exc. GST)
SGD1,205.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,106.21 |
*price indicative
- RS Stock No.:
- 922-001
- Mfr. Part No.:
- LVS08488
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Gland Plate | |
| Product Type | Gland Plate | |
| Length | 400mm | |
| For Use With | Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | LVS0 | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Gland Plate | ||
Product Type Gland Plate | ||
Length 400mm | ||
For Use With Enclosure | ||
Width 800mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP55 | ||
Series LVS0 | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric gland plate provides a reliable and secure entry point for electrical connections within enclosures. Designed for compatibility with IP55 enclosures, it ensures protection in demanding environments.
Constructed from treated sheet steel for durability
Textured surface finish enhances aesthetics
Complies with IP55 degree of protection for effective ingress prevention
Related links
- Schneider Electric LVS0 Series Sheet Steel Roof Plate for Use with Enclosure x 400 mm x 650mm
- Schneider Electric LVS0 Series Steel Front Plate for Use with Enclosure 400 mm x 400 mm x 500mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT P Cubicle x 600 mm x 800mm
- Schneider Electric LVS0 Series Steel Front Plate for Use with Enclosure 250 mm x 250 mm x 500mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
