Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 800mm
- RS Stock No.:
- 627-312
- Mfr. Part No.:
- 8PQ5000-4BA08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD183.48
(exc. GST)
SGD199.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD183.48 |
*price indicative
- RS Stock No.:
- 627-312
- Mfr. Part No.:
- 8PQ5000-4BA08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Steel | |
| Height | 45mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Steel | ||
Height 45mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is ideal for optimising your electrical distribution setup. The surface is thoughtfully zinc plated, enhancing its durability and resistance against environmental factors. This product not only boasts a compact depth of 400 mm but also emphasizes efficient space management with its dedicated designs for cable entry and lock features, ensuring a streamlined installation process. With a net weight of only 3.3 kg, it offers an optimal balance of sturdiness without being overly cumbersome. The design is tailored to accommodate vertical mounting positions, making it a versatile addition to your setup. It adheres to general product approval standards, ensuring reliability and performance across various applications.
Efficient vertical separation enhances space management within cabinets
Zinc plating guarantees improved longevity against environmental wear
Compact dimensions facilitate easy installation, maximising usability
The assembly kit includes comprehensive designs for practical adjustments
Mechanical weight allows for straightforward handling and positioning
Tailored specifically for vertical mounting, providing enhanced stability
Compliance with general product approvals reinforces quality assurance
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 350 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 2 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 5 mm x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 2 mm x 800mm
