Schneider Electric LVS0 Series Steel Roof Plate for Use with Enclosure x 400 mm x 650mm
- RS Stock No.:
- 922-000
- Mfr. Part No.:
- LVS08478
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,107.44
(exc. GST)
SGD1,207.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,107.44 |
*price indicative
- RS Stock No.:
- 922-000
- Mfr. Part No.:
- LVS08478
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Roof Plate | |
| Accessory Type | Roof Plate | |
| Length | 400mm | |
| For Use With | Enclosure | |
| Width | 650mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | LVS0 | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Roof Plate | ||
Accessory Type Roof Plate | ||
Length 400mm | ||
For Use With Enclosure | ||
Width 650mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP55 | ||
Series LVS0 | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric roof plate is designed for PrismaSeT P enclosures, providing robust protection for low voltage electrical distribution applications while ensuring compliance with relevant standards.
Constructed from treated sheet steel for durability
Features IP54 rating, ensuring effective protection against dust and water
Compatible with PrismaSeT P enclosures for seamless integration
Related links
- Schneider Electric LVS0 Series Sheet Steel Roof Plate for Use with Enclosure x 400 mm x 650mm
- Schneider Electric LVS0 Series Sheet Steel Gland Plate for Use with Enclosure x 400 mm x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 650mm
- Schneider Electric LVS0 Series Steel Front Plate for Use with Enclosure 400 mm x 400 mm x 500mm
- Schneider Electric LVS0 Series Steel Front Plate for Use with Enclosure 250 mm x 250 mm x 500mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure x 650 mm x
