Eaton xEnergy Main Series Steel Plinth Kit 70 mm x 320 mm x 200mm

Subtotal (1 unit)*

SGD105.13

(exc. GST)

SGD114.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD105.13

*price indicative

RS Stock No.:
259-304
Mfr. Part No.:
289950 XAP0101AF
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Plinth Kit

Length

320mm

Width

200mm

Material

Steel

Height

70mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton plinth, designed for use with Eaton's xEnergy Main LV switchgear, offers an ideal solution for securing your equipment in various settings. Spanning 100mm in height and 75mm in width, this grey plinth combines robust construction with practical performance. Crafted from steel, it is engineered to withstand rigorous conditions while ensuring the longevity of your switchgear. The plinth’s thoughtful design complements the enclosure it supports, allowing for efficient management of electrical installations. With a maximum load capacity of 1500 kg, it guarantees stability and reliability for heavy-duty applications. This versatile product is also RoHS compliant, demonstrating a commitment to environmental standards, making it a responsible choice for modern installations.

Constructed from durable steel for enhanced longevity

RoHS compliant, ensuring adherence to environmental regulations

Maximum load capacity of 1500 kg allows for heavy-duty applications

Designed to perfectly fit the Eaton xEnergy Main LV switchgear

Impact strength rated at IK10 for exceptional durability

Optimised for versatile enclosure building with specific dimensions

Aesthetically appealing grey finish that fits in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy