Eaton xEnergy Main Series Steel Plinth Kit 70 mm x 320 mm x 200mm
- RS Stock No.:
- 258-227
- Mfr. Part No.:
- 289951 XAP0201AF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD128.43
(exc. GST)
SGD139.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD128.43 |
*price indicative
- RS Stock No.:
- 258-227
- Mfr. Part No.:
- 289951 XAP0201AF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 320mm | |
| Width | 200mm | |
| Material | Steel | |
| Height | 70mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 320mm | ||
Width 200mm | ||
Material Steel | ||
Height 70mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton plinth is an essential component for enhancing the structural integrity of your electrical setups. Engineered with precision, this plinth ensures compatibility with Eaton xEnergy Main LV switchgear, providing a robust foundation for various applications. Its sturdy design not only optimises space utilisation but also guarantees stability for your electrical enclosures. Crafted from high-quality steel, this plinth boasts a sleek grey finish that seamlessly integrates into any environment, ensuring durability while maintaining aesthetic appeal. Its thoughtful engineering allows for easy installation, making it an ideal choice for professionals seeking efficiency and reliability in their electrical configurations.
Designed for optimal support in LV switchgear installations
Constructed from high-grade steel for superior strength
Sleek grey colour complements various environments
Impact strength rated at IK10 for enhanced durability
Load capacity ensures stability with a maximum of 1500 kg
Compatible with enclosure building width of 75 mm for tailored fit
Efficient installation process saves valuable time on-site
Related links
- Eaton xEnergy Main Series Steel Plinth Kit 70 mm x 320 mm x 200mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.015 m x 200mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 910 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 910 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 605 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 855 mm x 220mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 610 mm x 235mm
