Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm

Subtotal (1 unit)*

SGD377.37

(exc. GST)

SGD411.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD377.37

*price indicative

RS Stock No.:
258-203
Mfr. Part No.:
288890 XAP020606C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Plinth Kit

Length

855mm

Width

350mm

Material

Steel

Height

210mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton plinth corner section is designed specifically for xEnergy main LV switchgear systems, delivering both functionality and robustness. Crafted from high-quality steel, it presents a grey finish that meets modern aesthetic standards while ensuring durability. With dimensions tailored for effective integration within enclosure systems, this unit enhances operational efficiency. The product boasts a heavy-duty design, suitable for various environments, making it ideal for new installations or upgrades in existing setups. Its construction supports a significant load capacity, underscoring its design for intensive use. Furthermore, compliance with RoHS directives ensures environmentally responsible use in all configurations, amplifying its appeal in environmentally-conscious sectors.

Constructed from sturdy steel for longevity and resilience

Designed with significant load capacity for heavy-duty applications

Provides a secure and stable foundation for switchgear solutions

Easy to integrate with standard enclosure systems to streamline installations

RoHS compliant, promoting safe and eco-friendly operational standards

IK10 impact strength for enhanced protection in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy