Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 665 mm x 50mm

Subtotal (1 unit)*

SGD71.97

(exc. GST)

SGD78.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD71.97

*price indicative

RS Stock No.:
259-303
Mfr. Part No.:
289904 XME0602CL
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

665mm

For Use With

LV Switchgear

Width

50mm

Material

Plastic

Height

30mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear represents a cutting-edge solution in low-voltage power distribution. Designed for versatility and efficiency, this innovative product caters to the needs of modern electrical systems, ensuring enhanced safety and reliability. With its sleek empty section cover measuring 600mm in height and 50mm in width, it seamlessly integrates into various enclosure sizes while maintaining a streamlined appearance.

Zero height units accommodate specific design needs effortlessly

Conformity with RoHS standards promotes environmental sustainability

Untreated surface finishing allows for customisation if required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy