Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 590 mm x 50mm
- RS Stock No.:
- 256-661
- Mfr. Part No.:
- 292500 XME0602CS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD87.16
(exc. GST)
SGD95.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD87.16 |
*price indicative
- RS Stock No.:
- 256-661
- Mfr. Part No.:
- 292500 XME0602CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 590mm | |
| For Use With | LV Switchgear | |
| Width | 50mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 590mm | ||
For Use With LV Switchgear | ||
Width 50mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton LV switchgear model stands as a robust solution for your low voltage requirements. Engineered with precision, it offers an empty section cover finely crafted in a sleek grey finish, ideal for a seamless integration into various electrical setups. With its compact design, the product is tailored for heightened spatial efficiency, making it an excellent choice for both new installations and retrofits.
Steel construction ensures long lasting durability and performance
Matches industry standards
Notably lightweight for easier handling during installation
Related links
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 665 mm x 50mm
- Eaton xEnergy Main Series Steel Mounting Bracket 50 mm x 35 mm x 50mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 600 mm x 100mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 425mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 850 mm x 850mm
