Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 850 mm x 850mm

Subtotal (1 unit)*

SGD410.68

(exc. GST)

SGD447.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD410.68

*price indicative

RS Stock No.:
259-856
Mfr. Part No.:
288996 XSPBC0808C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

850mm

For Use With

LV Switchgear

Width

850mm

Material

Steel

Height

30mm

Colour

Grey

IP Rating

IP55

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton LV switchgear embodies robust engineering and unparalleled versatility, making it ideal for various applications needing reliable power distribution. With its IP55 rating, it assures protection against dust and water, ensuring longevity and optimal functionality even in challenging conditions. The sophisticated design incorporates a closed corner section, allowing for effective space utilisation without compromising on safety or efficiency.

Designed for flexibility in enclosure building dimensions

Grey colour complements a wide range of installations

Constructed from high quality steel for added strength

RoHS compliant contributing to environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy