Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 330 mm x 330 mm x 120mm
- RS Stock No.:
- 252-259
- Mfr. Part No.:
- 192677 XPFMC4-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD521.68
(exc. GST)
SGD568.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD521.68 |
*price indicative
- RS Stock No.:
- 252-259
- Mfr. Part No.:
- 192677 XPFMC4-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 330mm | |
| For Use With | LV Switchgear | |
| Width | 120mm | |
| Material | Plastic | |
| Height | 330mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 330mm | ||
For Use With LV Switchgear | ||
Width 120mm | ||
Material Plastic | ||
Height 330mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear offers advanced solutions for low-voltage distribution. Designed with a clear focus on safety, performance, and adaptability, this switchgear is a perfect choice for modern electrical systems. The robust construction ensures durability while the well-structured cable connection area allows for efficient wiring, making installation straightforward.
Meets RoHS compliance standards for environmental safety
Versatile for various applications
Well constructed cable connection area streamlines wiring processes
Related links
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 330 mm x 600mm
- Eaton xEnergy Main Series Hinge Set 50 mm x 215 mm x 120mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 143 mm x 62 mm x 65mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 183 mm x 159 mm x 121mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 515 mm x 19 mm x 515mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 903 mm x 903 mm x 270mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 315 mm x 315 mm x 270mm
