Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 143 mm x 62 mm x 65mm

Subtotal (1 unit)*

SGD13.07

(exc. GST)

SGD14.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD13.07

*price indicative

RS Stock No.:
250-709
Mfr. Part No.:
192673 XPFMC2-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

62mm

For Use With

LV Switchgear

Width

65mm

Material

Plastic

Height

143mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Eaton LV Switchgear offers state-of-the-art technology for efficient power distribution. Designed for both performance and reliability, this switchgear features a robust assembly suitable for various industrial applications, ensuring safe operation at all times. Its compact design with precise dimensions optimises space while maintaining functionality, making it an excellent choice for modern electrical infrastructures.

Easily mounted in complex environments thanks to its scaffold position

Available in a neutral grey colour to blend seamlessly with existing systems

Includes comprehensive brochures and catalogues for informed decision making

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy