Eaton xEnergy Basic Series Mounting Frame Fastening Set 25 mm x 140 mm x 90mm

Subtotal (1 unit)*

SGD29.46

(exc. GST)

SGD32.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD29.46

*price indicative

RS Stock No.:
259-076
Mfr. Part No.:
275200 BEL01
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Frame Fastening Set

Product Type

Mounting Frame Fastening Set

Length

140mm

Width

90mm

Height

25mm

Colour

Green

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Basic LV system is designed to provide reliable low voltage switchgear solutions, ensuring effective electrical distribution in various environments. Tailored for optimum performance, this system integrates seamlessly into existing setups with pre-mounted fastening elements, simplifying installation. Engineered with compliance to industry standards, this offering not only meets but exceeds expectations for safety and reliability. Built with user convenience in mind, its thoughtful design aids in efficient space management and enhances operational longevity. Suitable for multiple mounting options, it allows for flexibility based on your specific infrastructural needs, making it a versatile choice for modern electrical requirements.

Optimised for low voltage applications, ensuring safety and efficiency

Pre-mounted fastening elements allow for quick and easy installation

Designed for both flush and surface mounting to meet varied installation needs

Compact dimensions make it ideal for space-restricted environments

Constructed from high-quality materials for enhanced durability

User-friendly design promotes maintenance and operational simplicity

Compliant with RoHS standards, aligning with environmental considerations

Versatile application for diverse enclosure sizes and building configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy