Eaton xEnergy Basic Series Touch-up Pen for Use with Accessory Panel Building, General Switchboard Accessory 30 mm x 140
- RS Stock No.:
- 259-842
- Mfr. Part No.:
- 286771 BPZ-CPS-7035
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD40.14
(exc. GST)
SGD43.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.14 |
*price indicative
- RS Stock No.:
- 259-842
- Mfr. Part No.:
- 286771 BPZ-CPS-7035
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Touch-up Pen | |
| Length | 140mm | |
| For Use With | Accessory Panel Building, General Switchboard Accessory | |
| Width | 80mm | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Touch-up Pen | ||
Length 140mm | ||
For Use With Accessory Panel Building, General Switchboard Accessory | ||
Width 80mm | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic low voltage switchgear accessory is an essential tool designed for precision and reliability in maintaining your electrical systems. Crafted for ease of use, this touch-up paint applicator offers a perfect solution for addressing paint damage, ensuring your devices remain aesthetically pleasing while maintaining their integrity. With its RAL 7035 light grey colour, it blends seamlessly with existing surfaces, making repairs almost invisible. This product not only enhances your switchgears appearance but also exemplifies Eaton's commitment to quality and compliance with stringent RoHS standards, guaranteeing a responsible choice for your projects. Ideal for both professionals and DIY enthusiasts, this paint applicator facilitates straightforward repairs without the need for extensive preparation, providing a quick and efficient method to restore the appearance of your equipment.
Offers a precise touch-up for paint damages
Comes in a light grey shade that matches standard switchgear finishes
Contains a volume of 30 ml, making it convenient for detailed work
Designed to comply with RoHS standards for environmentally conscious usage
Saves time and effort by allowing for quick repairs without extensive setup
Lightweight design ensures easy handling during application
Packaged by Eaton, renowned for reliable electrical solutions
Related links
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use with
- Eaton xEnergy Basic Series Metal Support Rail 35 mm H 15 mm L For Use With Enclosure Building
- Eaton xEnergy Basic Series Metal Support Rail 90 mm H 500 mm L For Use With Enclosure Building
